Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number P2.2W-1TR-ND
Quantity Available 5,000
Can ship immediately
Manufacturer

Manufacturer Part Number

ERX-1SJ2R2A

Description RES 2.2 OHM 1W 5% AXIAL
Expanded Description 2.2 Ohm ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets ERX, ERG Series
Online Catalog ERX Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERX
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance (Ohms) 2.2
Tolerance ±5%
Power (Watts) 1W
Composition Metal Film
Features Flame Proof, Safety
Temperature Coefficient ±350ppm/°C
Operating Temperature -55°C ~ 235°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.110" Dia x 0.354" L (2.80mm x 9.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 5,000
Other Names 198762CCHA
ERX1SJ2R2A
P2.2W-1TR

17:18:04 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.02970 148.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : P2.2W-1BK-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,095 - Immediate
  • Unit Price: 0.27000
Send Feedback