Add To Favorites
Product Overview
Digi-Key Part Number PRX1W.33CT-ND
Quantity Available 3,406
Can ship immediately
Manufacturer

Manufacturer Part Number

ERX-1HJR33H

Description RES SMD 0.33 OHM 5% 1W J BEND
Expanded Description 0.33 Ohm ±5% 1W Chip Resistor SMD Flattened J -Bend Axial Lead Flame Proof, Safety Metal Film
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ERGxH, ERXxH Datasheet
Online Catalog ERX Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERX
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.33
Tolerance ±5%
Power (Watts) 1W
Composition Metal Film
Features Flame Proof, Safety
Temperature Coefficient ±350ppm/°C
Operating Temperature -55°C ~ 180°C
Package / Case SMD Flattened J -Bend Axial Lead
Supplier Device Package SMD
Size / Dimension 0.354" L x 0.220" W (9.00mm x 5.60mm)
Height - Seated (Max) 0.205" (5.20mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names PRX1W.33CT

07:18:28 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.90000 0.90
10 0.78000 7.80
25 0.68600 17.15
50 0.62680 31.34
100 0.54400 54.40
250 0.47300 118.25
500 0.39260 196.30
1,000 0.31928 319.28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PRX1W.33TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.28273
  • Digi-Reel® ? : PRX1W.33DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,406 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback