Add To Favorites
Product Overview
Digi-Key Part Number PRX1W1.5CT-ND
Quantity Available 3,610
Can ship immediately
Manufacturer

Manufacturer Part Number

ERX-1HJ1R5H

Description RES SMD 1.5 OHM 5% 1W J BEND
Lead Free Status / RoHS Status Request inventory verification / Request inventory verification
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ERGxH, ERXxH Datasheet
Online Catalog ERX Series
Product Attributes Select All
Category

Resistors

Family

Chip Resistor - Surface Mount

Manufacturer

Panasonic Electronic Components

Series ERX
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 1.5
Tolerance ±5%
Power (Watts) 1W
Composition Metal Film
Features Flame Proof, Safety
Temperature Coefficient ±350ppm/°C
Operating Temperature -55°C ~ 180°C
Package / Case SMD Flattened J -Bend Axial Lead
Supplier Device Package SMD
Size / Dimension 0.354" L x 0.220" W (9.00mm x 5.60mm)
Height - Seated (Max) 0.205" (5.20mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names PRX1W1.5CT

19:31:06 12/3/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.20000 1.20
50 0.89100 44.55
100 0.81870 81.87
250 0.72240 180.60
500 0.60200 301.00
1,000 0.46956 469.56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PRX1W1.5TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.31665
  • Digi-Reel® ? : PRX1W1.5DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,610 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback