Add To Favorites
Product Overview
Digi-Key Part Number P19121CT-ND
Quantity Available 3,480
Can ship immediately
Manufacturer

Manufacturer Part Number

ERT-J1VP473HM

Description NTC THERMISTOR 47K OHM 3% 0603
Expanded Description NTC Thermistor 47k 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERT-J
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance in Ohms @ 25°C 47k
Resistance Tolerance ±3%
B Value Tolerance ±1%
B0/50 -
B25/50 4100K
B25/75 -
B25/85 4150K
B25/100 -
Operating Temperature -40°C ~ 150°C
Power - Max 100mW
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
 
Additional Resources
Standard Package ? 1
Other Names P19121CT

03:10:40 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.47000 0.47
10 0.26300 2.63
25 0.22720 5.68
50 0.19100 9.55
100 0.17100 17.10
500 0.13978 69.89
1,000 0.13085 130.85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P19121TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: 0.11235
  • Digi-Reel® ? : P19121DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,480 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback