Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number P13706CT-ND
Quantity Available 6,425
Can ship immediately
Manufacturer

Manufacturer Part Number

ERT-J0EV104H

Description NTC THERMISTOR 100K OHM 3% 0402
Expanded Description NTC Thermistor 100k 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets ERTJ Series
ERT-J0EV104H View All Specifications
Product Training Modules LED Lighting Components
Video File Wearable Components Solutions
Design Resources Development Tool Selector
Featured Product Wearables Technology Components
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERT-J
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Resistance in Ohms @ 25°C 100k
Resistance Tolerance ±3%
B Value Tolerance ±2%
B0/50 -
B25/50 4700K
B25/75 -
B25/85 4750K
B25/100 -
Operating Temperature -40°C ~ 125°C
Power - Max 66mW
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names P13706CT

01:03:11 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.33000 0.33
10 0.18800 1.88
25 0.16240 4.06
50 0.13660 6.83
100 0.12230 12.23
500 0.09996 49.98
1,000 0.09357 93.57
5,000 0.08280 414.02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P13706TR-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.07528
Send Feedback