Add To Favorites
Product Overview
Digi-Key Part Number P13705CT-ND
Quantity Available 35,254
Can ship immediately
Manufacturer

Manufacturer Part Number

ERT-J0EV104G

Description NTC THERMISTOR 100K OHM 2% 0402
Expanded Description NTC Thermistor 100k 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets ERTJ Series
ERT-J0EV104G View All Specifications
Product Training Modules LED Lighting Components
Video File Wearable Components Solutions
Design Resources Development Tool Selector
Featured Product Wearables Technology Components
Online Catalog ERT-J
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERT-J
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance in Ohms @ 25°C 100k
Resistance Tolerance ±2%
B Value Tolerance ±2%
B0/50 -
B25/50 4700K
B25/75 -
B25/85 4750K
B25/100 -
Operating Temperature -40°C ~ 125°C
Power - Max 66mW
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
 
Additional Resources
Standard Package ? 1
Other Names P13705CT

15:27:26 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 0.46
10 0.25900 2.59
25 0.22320 5.58
50 0.18780 9.39
100 0.16800 16.80
500 0.13734 68.67
1,000 0.12857 128.57
5,000 0.11377 568.85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P13705TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: 0.09897
  • Digi-Reel® ? : P13705DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 35,254 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback