Add To Favorites
Product Overview
Digi-Key Part Number P10569CT-ND
Quantity Available 13,491
Can ship immediately
Manufacturer

Manufacturer Part Number

ERT-J0ET332J

Description NTC THERMISTOR 3.3K OHM 5% 0402
Expanded Description NTC Thermistor 3.3k 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERT-J
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance in Ohms @ 25°C 3.3k
Resistance Tolerance ±5%
B Value Tolerance ±2%
B0/50 -
B25/50 4500K
B25/75 -
B25/85 4450K
B25/100 -
Operating Temperature -40°C ~ 125°C
Power - Max 66mW
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
 
Additional Resources
Standard Package ? 1
Other Names P10569CT

07:28:59 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.28000 0.28
10 0.15500 1.55
25 0.13160 3.29
50 0.11360 5.68
100 0.09550 9.55
500 0.07768 38.84
1,000 0.06989 69.89
5,000 0.06179 308.96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P10569TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.05263
  • Digi-Reel® ? : P10569DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,491 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback