• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number P13704DKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ERT-J0ET104H

Description NTC THERMISTOR 100K OHM 3% 0402
Expanded Description NTC Thermistor 100k 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets ERTJ Series
ERT-J0ET104H View All Specifications
Product Training Modules LED Lighting Components
Video File Wearable Components Solutions
Design Resources Development Tool Selector
Featured Product Wearables Technology Components
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERT-J
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Resistance in Ohms @ 25°C 100k
Resistance Tolerance ±3%
B Value Tolerance ±2%
B0/50 -
B25/50 4500K
B25/75 -
B25/85 4450K
B25/100 -
Operating Temperature -40°C ~ 125°C
Power - Max 66mW
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
 
Additional Resources
Standard Package ? 1
Other Names P13704DKR

22:43:32 2/23/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P13704TR-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.07528
  • Cut Tape (CT) ? : P13704CT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 9,190 - Immediate
  • Unit Price: 0.33000
Send Feedback