Add To Favorites
Product Overview
Digi-Key Part Number P19106CT-ND
Quantity Available 9,800
Can ship immediately
Manufacturer

Manufacturer Part Number

ERT-J0EP473JM

Description NTC THERMISTOR 47K OHM 5% 0402
Expanded Description NTC Thermistor 47k 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERT-J
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance in Ohms @ 25°C 47k
Resistance Tolerance ±5%
B Value Tolerance ±1%
B0/50 -
B25/50 4050K
B25/75 -
B25/85 4100K
B25/100 -
Operating Temperature -40°C ~ 150°C
Power - Max 66mW
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
 
Additional Resources
Standard Package ? 1
Other Names P19106CT

00:16:41 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.28000 0.28
10 0.14100 1.41
25 0.11240 2.81
50 0.09560 4.78
100 0.08250 8.25
500 0.06212 31.06
1,000 0.05646 56.46
5,000 0.04755 237.74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P19106TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: 0.04083
  • Digi-Reel® ? : P19106DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,800 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback