Add To Favorites
Product Overview
Digi-Key Part Number P19104CT-ND
Quantity Available 20,000
Can ship immediately
Manufacturer

Manufacturer Part Number

ERT-J0EP473GM

Description NTC THERMISTOR 47K OHM 2% 0402
Expanded Description NTC Thermistor 47k 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERT-J
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance in Ohms @ 25°C 47k
Resistance Tolerance ±2%
B Value Tolerance ±1%
B0/50 -
B25/50 4050K
B25/75 -
B25/85 4100K
B25/100 -
Operating Temperature -40°C ~ 150°C
Power - Max 66mW
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
 
Additional Resources
Standard Package ? 1
Other Names P19104CT

19:34:07 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.31000 0.31
10 0.16900 1.69
25 0.14360 3.59
50 0.12380 6.19
100 0.10420 10.42
500 0.08468 42.34
1,000 0.07619 76.19
5,000 0.06736 336.81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P19104TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.05738
  • Digi-Reel® ? : P19104DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback