Add To Favorites
Product Overview
Digi-Key Part Number P13579CT-ND
Quantity Available 18,924
Can ship immediately
Manufacturer

Manufacturer Part Number

ERT-J0EP333J

Description NTC THERMISTOR 33K OHM 5% 0402
Expanded Description NTC Thermistor 33k 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERT-J
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance in Ohms @ 25°C 33k
Resistance Tolerance ±5%
B Value Tolerance ±2%
B0/50 -
B25/50 4250K
B25/75 -
B25/85 4300K
B25/100 -
Operating Temperature -40°C ~ 125°C
Power - Max 66mW
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
 
Additional Resources
Standard Package ? 1
Other Names P13579CT

21:57:05 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.58000 0.58
10 0.32500 3.25
25 0.28040 7.01
50 0.23600 11.80
100 0.21120 21.12
500 0.17270 86.35
1,000 0.16166 161.66
5,000 0.14306 715.28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P13579TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.12444
  • Digi-Reel® ? : P13579DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,924 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback