Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number P24.0KCACT-ND
Quantity Available 285,290
Can ship immediately
Manufacturer

Manufacturer Part Number

ERO-S2PHF2402

Description RES 24K OHM 1/4W 1% AXIAL
Expanded Description 24k Ohm ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets EROS2, ERO25 Series
PCN Obsolescence/ EOL ERD, ERO Series 01/Jun/2009
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERO
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Resistance (Ohms) 24k
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Metal Film
Features -
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 150°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.067" Dia x 0.126" L (1.70mm x 3.20mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
S24KCACT-ND RNMF14FTC24K0 Stackpole Electronics Inc. Cut Tape (CT) ? 8,036 - Immediate
0.10000 1
Additional Resources
Standard Package ? 1
Other Names P24.0KCACT

20:11:28 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.11000 0.11
10 0.07700 0.77
25 0.05560 1.39
50 0.04220 2.11
100 0.03120 3.12
250 0.02376 5.94
500 0.01900 9.50
1,000 0.01399 13.99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : P24.0KCATB-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 285,000 - Immediate
  • Unit Price: 0.00912
Send Feedback