Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number ERO-S2PHF1150-ND
Quantity Available 50,000
Can ship immediately
Manufacturer

Manufacturer Part Number

ERO-S2PHF1150

Description RES 115 OHM 1/4W 1% AXIAL
Expanded Description 115 Ohm ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets EROS2, ERO25 Type
PCN Obsolescence/ EOL ERD, ERO Series 01/Jun/2009
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERO
Packaging ? Tape & Box (TB) ?
Part Status Obsolete
Resistance (Ohms) 115
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Metal Film
Features -
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 150°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.067" Dia x 0.126" L (1.70mm x 3.20mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 5,000
Other Names EROS2PHF1150
Q981495A

07:07:29 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.03000 150.00
10,000 0.02800 280.00
25,000 0.02660 665.00
50,000 0.02606 1,303.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback