Add To Favorites
Product Overview
Digi-Key Part Number P1.0KAWCT-ND
Quantity Available 65,914
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-XGNJ102Y

Description RES SMD 1K OHM 5% 1/32W 01005
Expanded Description 1k Ohm ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 1k
Tolerance ±5%
Power (Watts) 0.03W, 1/32W
Composition Thick Film
Features -
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 01005 (0402 Metric)
Supplier Device Package 01005
Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max) 0.006" (0.15mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
P16146CT-ND ERJ-XGNF1001Y Panasonic Electronic Components Cut Tape (CT) ? 30,503 - Immediate
0.43000 1
Additional Resources
Standard Package ? 1
Other Names P1.0KAWCT

16:51:35 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.35000 0.35
10 0.29600 2.96
25 0.21560 5.39
50 0.15640 7.82
100 0.11590 11.59
250 0.08892 22.23
500 0.07008 35.04
1,000 0.04851 48.51
5,000 0.04043 202.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P1.0KAWTR-ND
  • Minimum Quantity: 20,000
  • Quantity Available: 40,000 - Immediate
  • Unit Price: 0.03430
  • Digi-Reel® ? : P1.0KAWDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 65,914 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback