Add To Favorites
Product Overview
Digi-Key Part Number P.15BKCT-ND
Quantity Available 15,065
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-S6SJR15V

Description RES SMD 0.15 OHM 5% 1/4W 0805
Expanded Description 0.15 Ohm ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ERJ-S,U Anti-Sulfurated Series
Featured Product Hot New Technologies
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog ERJ-S6/U Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.15
Tolerance ±5%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient ±150ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
P.15BJCT-ND ERJ-S6SFR15V Panasonic Electronic Components Cut Tape (CT) ? 1,593 - Immediate
0.59000 1
Additional Resources
Standard Package ? 1
Other Names ERJS6SJR15V
P.15BKCT
P1250CT
P1250CT-ND
P15250CT
P15250CT-ND

11:52:58 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.40000 0.40
10 0.30400 3.04
25 0.23120 5.78
50 0.17160 8.58
100 0.12760 12.76
250 0.10780 26.95
500 0.09240 46.20
1,000 0.07040 70.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P.15BKTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: 0.05400
  • Digi-Reel® ? : P.15BKDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,065 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback