• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number P.39BIDKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ERJ-S6QJR39V

Description RES SMD 0.39 OHM 5% 1/4W 0805
Expanded Description 0.39 Ohm ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
P.39BHDKR-ND ERJ-S6QFR39V Panasonic Electronic Components Digi-Reel® ? 4,120 - Immediate
Digi-Reel® 1
Documents & Media
Datasheets ERJ-S,U Anti-Sulfurated Series
Featured Product Hot New Technologies
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Resistance (Ohms) 0.39
Tolerance ±5%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient ±150ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names P.39BIDKR
P1260DKR
P1260DKR-ND
P15260DKR
P15260DKR-ND

13:20:23 1/20/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P.39BITR-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.04988
  • Cut Tape (CT) ? : P.39BICT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 4,630 - Immediate
  • Unit Price: 0.46000
Send Feedback