Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number P.39BICT-ND
Quantity Available 4,630
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-S6QJR39V

Description RES SMD 0.39 OHM 5% 1/4W 0805
Expanded Description 0.39 Ohm ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets ERJ-S,U Anti-Sulfurated Series
Featured Product Hot New Technologies
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Resistance (Ohms) 0.39
Tolerance ±5%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient ±150ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
P.39BHCT-ND ERJ-S6QFR39V Panasonic Electronic Components Cut Tape (CT) ? 6,620 - Immediate
0.51000 1
Additional Resources
Standard Package ? 1
Other Names ERJS6QJR39V
P.39BICT
P1260CT
P1260CT-ND
P15260CT
P15260CT-ND

13:08:10 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 0.46
10 0.33200 3.32
25 0.24560 6.14
50 0.18100 9.05
100 0.13280 13.28
250 0.10972 27.43
500 0.09048 45.24
1,000 0.06545 65.45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P.39BITR-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.04988
Send Feedback