• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number P560KASDKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ERJ-P14J564U

Description RES SMD 560K OHM 5% 1/2W 1210
Expanded Description 560k Ohm ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
ERJ-T14J564U-ND ERJ-T14J564U Panasonic Electronic Components Tape & Reel (TR) ? 0
0.03315 5,000  Non-Stock ?
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Resistance (Ohms) 560k
Tolerance ±5%
Power (Watts) 0.5W, 1/2W
Composition Thick Film
Features Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names P560KASDKR

06:41:49 2/24/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P560KASTR-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.02805
  • Cut Tape (CT) ? : P560KASCT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 4,740 - Immediate
  • Unit Price: 0.27000
Send Feedback