• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number P910KALDKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ERJ-P08J914V

Description RES SMD 910K OHM 5% 2/3W 1206
Expanded Description 910k Ohm ±5% 0.667W, 2/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Resistance (Ohms) 910k
Tolerance ±5%
Power (Watts) 0.667W, 2/3W
Composition Thick Film
Features Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names P910KALDKR

20:00:20 3/30/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P910KALTR-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.01540
  • Cut Tape (CT) ? : P910KALCT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 4,731 - Immediate
  • Unit Price: 0.14000
Send Feedback