Add To Favorites
Product Overview
Digi-Key Part Number P17101CT-ND
Quantity Available 2,935
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-MS6SF2M0U

Description RES SMD 0.002 OHM 5W 2625 WIDE
Expanded Description 0.002 Ohm ±1% 5W Chip Resistor Wide 2625 (6864 Metric), 2526 Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ERJ MS4, MS6, MB1 Series
Video File Wearable Components Solutions
Featured Product Wearables Technology Components
Online Catalog ERJ-M Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.002
Tolerance ±1%
Power (Watts) 5W
Composition Metal Element
Features Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient ±75ppm/°C
Operating Temperature -65°C ~ 170°C
Package / Case Wide 2625 (6864 Metric), 2526
Supplier Device Package 2526
Size / Dimension 0.252" L x 0.268" W (6.40mm x 6.80mm)
Height - Seated (Max) 0.053" (1.35mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names P17101CT

03:53:38 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.33000 1.33
10 1.17700 11.77
25 1.08240 27.06
50 0.98760 49.38
100 0.85460 85.46
250 0.72168 180.42
500 0.60772 303.86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P17101TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.45925
  • Digi-Reel® ? : P17101DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,935 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback