Add To Favorites
Product Overview
Digi-Key Part Number P17095CT-ND
Quantity Available 3,838
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-MS4HF7M0U

Description RES SMD 0.007 OHM 1% 2W 2512
Expanded Description 0.007 Ohm ±1% 2W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ERJ-MS4,6, MB1 Series, Metal Plate
Video File Wearable Components Solutions
Featured Product Wearables Technology Components
Online Catalog ERJ-M Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.007
Tolerance ±1%
Power (Watts) 2W
Composition Metal Element
Features Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient ±75ppm/°C
Operating Temperature -65°C ~ 170°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max) 0.053" (1.35mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names P17095CT

21:24:18 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.78000 0.78
10 0.65400 6.54
25 0.56080 14.02
50 0.50460 25.23
100 0.43920 43.92
250 0.39248 98.12
500 0.31772 158.86
1,000 0.25697 256.97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P17095TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.22597
  • Digi-Reel® ? : P17095DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,838 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback