Add To Favorites
Product Overview
Digi-Key Part Number P19418CT-ND
Quantity Available 1,845
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-MP4QF3M0U

Description RES SMD 0.003 OHM 1% 3W 2512
Expanded Description 0.003 Ohm ±1% 3W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.003
Tolerance ±1%
Power (Watts) 3W
Composition Metal Element
Features Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient ±75ppm/°C
Operating Temperature -65°C ~ 170°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max) 0.035" (0.89mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names P19418CT

19:07:01 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.55000 0.55
10 0.45700 4.57
25 0.39160 9.79
50 0.35260 17.63
100 0.30680 30.68
250 0.27420 68.55
500 0.22196 110.98
1,000 0.17953 179.53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P19418TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: 0.15906
  • Digi-Reel® ? : P19418DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,845 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback