Add To Favorites
Product Overview
Digi-Key Part Number P19388CT-ND
Quantity Available 1,705
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-MP4MF10MU

Description RES SMD 0.01 OHM 1% 1W 2512
Expanded Description 0.01 Ohm ±1% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.01
Tolerance ±1%
Power (Watts) 1W
Composition Metal Element
Features Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient ±75ppm/°C
Operating Temperature -65°C ~ 170°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max) 0.045" (1.15mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names P19388CT

12:00:02 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 0.69
10 0.49000 4.90
25 0.38200 9.55
50 0.32300 16.15
100 0.25450 25.45
250 0.21540 53.85
500 0.17622 88.11
1,000 0.13706 137.06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P19388TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: 0.12015
  • Digi-Reel® ? : P19388DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,705 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback