Add To Favorites
Product Overview
Digi-Key Part Number P19380CT-ND
Quantity Available 2,775
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-MP3PF2M0U

Description RES SMD 0.002 OHM 1% 2W 2010
Expanded Description 0.002 Ohm ±1% 2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.002
Tolerance ±1%
Power (Watts) 2W
Composition Metal Element
Features Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient ±75ppm/°C
Operating Temperature -65°C ~ 170°C
Package / Case 2010 (5025 Metric)
Supplier Device Package 2010
Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max) 0.035" (0.89mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names P19380CT

11:31:58 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 0.69
10 0.49000 4.90
25 0.38200 9.55
50 0.32300 16.15
100 0.25450 25.45
250 0.21540 53.85
500 0.17622 88.11
1,000 0.13706 137.06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P19380TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 0.12015
  • Digi-Reel® ? : P19380DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,775 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback