Add To Favorites
Product Overview
Digi-Key Part Number P19353CT-ND
Quantity Available 2,940
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-MP3KF22MU

Description RES SMD 0.022 OHM 1% 1/2W 2010
Expanded Description 0.022 Ohm ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.022
Tolerance ±1%
Power (Watts) 0.5W, 1/2W
Composition Metal Element
Features Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient ±75ppm/°C
Operating Temperature -65°C ~ 170°C
Package / Case 2010 (5025 Metric)
Supplier Device Package 2010
Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max) 0.035" (0.89mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names P19353CT

18:48:45 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.57000 0.57
10 0.40800 4.08
25 0.31840 7.96
50 0.26940 13.47
100 0.21220 21.22
250 0.17956 44.89
500 0.14692 73.46
1,000 0.11427 114.27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P19353TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 0.10017
  • Digi-Reel® ? : P19353DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,940 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback