Add To Favorites
Product Overview
Digi-Key Part Number P19336CT-ND
Quantity Available 2,779
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-MP2KF9M0U

Description RES SMD 0.009 OHM 1% 1/2W 1206
Expanded Description 0.009 Ohm ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.009
Tolerance ±1%
Power (Watts) 0.5W, 1/2W
Composition Metal Element
Features Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient ±75ppm/°C
Operating Temperature -65°C ~ 170°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.125" L x 0.063" W (3.18mm x 1.60mm)
Height - Seated (Max) 0.035" (0.89mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names P19336CT

07:50:02 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.53000 0.53
10 0.38100 3.81
25 0.29680 7.42
50 0.25120 12.56
100 0.19790 19.79
250 0.16748 41.87
500 0.13702 68.51
1,000 0.10657 106.57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P19336TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 0.10380
  • Digi-Reel® ? : P19336DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,779 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback