Add To Favorites
Product Overview
Digi-Key Part Number P19794CT-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-MB1SF4M0U

Description RES SMD 0.004 OHM 2W 2010 WIDE
Expanded Description 0.004 Ohm ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ERJ MS4, MS6, MB1 Series Datasheet
Online Catalog ERJ-M Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.004
Tolerance ±1%
Power (Watts) 2W
Composition Metal Element
Features Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient ±75ppm/°C
Operating Temperature -65°C ~ 170°C
Package / Case Wide 2010 (5025 Metric), 1020
Supplier Device Package 2010
Size / Dimension 0.197" L x 0.100" W (5.00mm x 2.54mm)
Height - Seated (Max) 0.041" (1.05mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names P19794CT

19:00:26 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 0.66
10 0.55300 5.53
25 0.47440 11.86
50 0.42680 21.34
100 0.37150 37.15
250 0.33196 82.99
500 0.26872 134.36
1,000 0.21735 217.35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P19794TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.19112
  • Digi-Reel® ? : P19794DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback