Add To Favorites
Product Overview
Digi-Key Part Number P12TCT-ND
Quantity Available 12,644
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-M1WSJ12MU

Description RES SMD 0.012 OHM 5% 1W 2512
Expanded Description 0.012 Ohm ±5% 1W Chip Resistor 2512 (6432 Metric) Current Sense Metal Element
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets ERJM1W Low Resistance Value Chip Resistors
Product Training Modules LED Lighting Components
Video File Wearable Components Solutions
Featured Product Wearables Technology Components
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog ERJ-M Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.012
Tolerance ±5%
Power (Watts) 1W
Composition Metal Element
Features Current Sense
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 170°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max) 0.043" (1.10mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
P12MCT-ND ERJ-M1WSF12MU Panasonic Electronic Components Cut Tape (CT) ? 11,911 - Immediate
0.65000 1
Additional Resources
Standard Package ? 1
Other Names P12TCT

00:08:24 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.76000 0.76
10 0.62900 6.29
25 0.53960 13.49
50 0.48560 24.28
100 0.42260 42.26
250 0.37768 94.42
500 0.30574 152.87
1,000 0.24729 247.29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P12TTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: 0.21746
  • Digi-Reel® ? : P12TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,644 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback