Add To Favorites
Product Overview
Digi-Key Part Number P16010CT-ND
Quantity Available 14,700
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-B2CFR02V

Description RES SMD 0.02 OHM 1W 1206 WIDE
Expanded Description 0.02 Ohm ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.02
Tolerance ±1%
Power (Watts) 1W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient 0/ +300ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Wide 1206 (3216 Metric), 0612
Supplier Device Package 0612
Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max) 0.031" (0.80mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names P16010CT

05:17:56 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.52000 0.52
10 0.36900 3.69
25 0.28760 7.19
50 0.24320 12.16
100 0.19160 19.16
250 0.16216 40.54
500 0.13266 66.33
1,000 0.10318 103.18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P16010TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.09045
  • Digi-Reel® ? : P16010DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,700 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback