Add To Favorites
Product Overview
Digi-Key Part Number P19251CT-ND
Quantity Available 4,986
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-6DQJR43V

Description RES SMD 0.43 OHM 5% 1/2W 0805
Expanded Description 0.43 Ohm ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ERJ Series Datasheet
Online Catalog ERJ Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.43
Tolerance ±5%
Power (Watts) 0.5W, 1/2W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names P19251CT

11:14:45 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.27000 0.27
10 0.19800 1.98
25 0.14440 3.61
50 0.10460 5.23
100 0.07760 7.76
250 0.05952 14.88
500 0.04690 23.45
1,000 0.03247 32.47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P19251TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: 0.02460
  • Digi-Reel® ? : P19251DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,986 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback