Add To Favorites
Product Overview
Digi-Key Part Number P.22AHCT-ND
Quantity Available 46,582
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-3RQJR22V

Description RES SMD 0.22 OHM 5% 1/10W 0603
Expanded Description 0.22 Ohm ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ERJ Series Datasheet
Product Training Modules Automotive Resistor Products
LED Lighting Components
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog ERJ Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.22
Tolerance ±5%
Power (Watts) 0.1W, 1/10W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±300ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
P.22AJCT-ND ERJ-3RQFR22V Panasonic Electronic Components Cut Tape (CT) ? 33,413 - Immediate
0.20000 1
Additional Resources
Standard Package ? 1
Other Names P.22AHCT

07:29:26 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.16000 0.16
10 0.11800 1.18
25 0.08560 2.14
50 0.06520 3.26
100 0.04800 4.80
250 0.03664 9.16
500 0.02930 14.65
1,000 0.02157 21.57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P.22AHTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 45,000 - Immediate
  • Unit Price: 0.01406
  • Digi-Reel® ? : P.22AHDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 46,582 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback