Add To Favorites
Product Overview
Digi-Key Part Number P.056AMCT-ND
Quantity Available 15,170
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-2BWJR056X

Description RES SMD 0.056 OHM 5% 1/4W 0402
Expanded Description 0.056 Ohm ±5% 0.25W, 1/4W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.056
Tolerance ±5%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±300ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
P.056ATCT-ND ERJ-2BWFR056X Panasonic Electronic Components Cut Tape (CT) ? 30,650 - Immediate
0.54000 1
Additional Resources
Standard Package ? 1
Other Names P.056AMCT
P.56AMCT
P.56AMCT-ND

14:14:11 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.57000 0.57
10 0.40800 4.08
25 0.31840 7.96
50 0.26940 13.47
100 0.21220 21.22
250 0.17956 44.89
500 0.14692 73.46
1,000 0.11427 114.27
5,000 0.10855 542.77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P.056AMTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.09461
  • Digi-Reel® ? : P.056AMDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,170 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback