Add To Favorites
Product Overview
Digi-Key Part Number P17359CT-ND
Quantity Available 14,075
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-2BSJR10X

Description RES SMD 0.1 OHM 5% 1/6W 0402
Expanded Description 0.1 Ohm ±5% 0.167W, 1/6W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ERJ Series Datasheet
Product Training Modules Automotive Resistor Products
LED Lighting Components
Video File Wearable Components Solutions
Featured Product Wearables Technology Components
Online Catalog ERJ Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.1
Tolerance ±5%
Power (Watts) 0.167W, 1/6W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±300ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names P17359CT

17:25:58 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.43000 0.43
10 0.31800 3.18
25 0.23160 5.79
50 0.16780 8.39
100 0.12440 12.44
250 0.09548 23.87
500 0.07522 37.61
1,000 0.05207 52.07
5,000 0.04340 216.98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P17359TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.03682
  • Digi-Reel® ? : P17359DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,075 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback