Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number P1.3MXCT-ND
Quantity Available 5,805
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-1WYJ135U

Description RES SMD 1.3M OHM 5% 1W 2512
Expanded Description 1.3M Ohm ±5% 1W Chip Resistor 2512 (6432 Metric) Thick Film
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets ERJ-xG,14,12(Z),1W(Z) Series
PCN Obsolescence/ EOL ERJ-1Wx Series 10/Nov/2000
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Resistance (Ohms) 1.3M
Tolerance ±5%
Power (Watts) 1W
Composition Thick Film
Features -
Temperature Coefficient -400/ +150ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max) 0.047" (1.20mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PT1.3MXCT-ND ERJ-1TYJ135U Panasonic Electronic Components Cut Tape (CT) ? 7,796 - Immediate
0.52000 1  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names P1.3MXCT

06:07:45 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 0.59
10 0.45500 4.55
25 0.34640 8.66
50 0.25740 12.87
100 0.19140 19.14
250 0.16172 40.43
500 0.13860 69.30
1,000 0.10560 105.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P1.3MXTR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.09000
Send Feedback