• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number PT1.3MXDKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ERJ-1TYJ135U

Description RES SMD 1.3M OHM 5% 1W 2512
Expanded Description 1.3M Ohm ±5% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets Fixed Resistors Prod Catalog
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Resistance (Ohms) 1.3M
Tolerance ±5%
Power (Watts) 1W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient -400/ +150ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names PT1.3MXDKR

21:50:52 2/20/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PT1.3MXTR-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.07920
  • Cut Tape (CT) ? : PT1.3MXCT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 7,796 - Immediate
  • Unit Price: 0.52000
Send Feedback