Add To Favorites
Product Overview
Digi-Key Part Number PT5.6UCT-ND
Quantity Available 6,422
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-1TRQJ5R6U

Description RES SMD 5.6 OHM 5% 1W 2512
Expanded Description 5.6 Ohm ±5% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Sense Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ERJ Series Datasheet
Product Training Modules Automotive Resistor Products
LED Lighting Components
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog ERJ Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 5.6
Tolerance ±5%
Power (Watts) 1W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PT5.6YCT-ND ERJ-1TRQF5R6U Panasonic Electronic Components Cut Tape (CT) ? 3,409 - Immediate
0.60000 1
Additional Resources
Standard Package ? 1
Other Names PT5.6UCT

03:30:52 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 0.68
10 0.50500 5.05
25 0.41000 10.25
50 0.35640 17.82
100 0.29400 29.40
250 0.25544 63.86
500 0.20790 103.95
1,000 0.16489 164.89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PT5.6UTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.14472
  • Digi-Reel® ? : PT5.6UDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,422 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback