Add To Favorites
Product Overview
Digi-Key Part Number P43KAGCT-ND
Quantity Available 18,550
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-1GEJ433C

Description RES SMD 43K OHM 5% 1/20W 0201
Expanded Description 43k Ohm ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ERJ XG,1G,2G,3G,6G,8G,14,12(Z)
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog ERJ Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 43k
Tolerance ±5%
Power (Watts) 0.05W, 1/20W
Composition Thick Film
Features -
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.010" (0.26mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
P43.0KABCT-ND ERJ-1GEF4302C Panasonic Electronic Components Cut Tape (CT) ? 74,924 - Immediate
0.10000 1
ERJ-1GNF4302C-ND ERJ-1GNF4302C Panasonic Electronic Components Tape & Reel (TR) ? 0
0.00508 45,000  Non-Stock ?
Kits
Additional Resources
Standard Package ? 1
Other Names P43KAGCT

13:03:09 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.03900 0.39
25 0.02840 0.71
50 0.02160 1.08
100 0.01590 1.59
250 0.01216 3.04
500 0.00972 4.86
1,000 0.00716 7.16
5,000 0.00513 25.65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P43KAGTR-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 0
  • Unit Price: 0.00446
  • Digi-Reel® ? : P43KAGDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,550 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback