Add To Favorites
Product Overview
Digi-Key Part Number P2.4AGCT-ND
Quantity Available 14,933
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-1GEJ2R4C

Description RES SMD 2.4 OHM 5% 1/20W 0201
Expanded Description 2.4 Ohm ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets ERJ-XG, 1G, 2G, 3G, 6G, 8G, 14, 12(Z)
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog ERJ Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 2.4
Tolerance ±5%
Power (Watts) 0.05W, 1/20W
Composition Thick Film
Features -
Temperature Coefficient -100/ +600ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.010" (0.26mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names P2.4AGCT

22:32:42 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.03900 0.39
25 0.02840 0.71
50 0.02160 1.08
100 0.01590 1.59
250 0.01216 3.04
500 0.00972 4.86
1,000 0.00716 7.16
5,000 0.00513 25.65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P2.4AGTR-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 0
  • Unit Price: 0.00446
  • Digi-Reel® ? : P2.4AGDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,933 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback