Add To Favorites
Product Overview
Digi-Key Part Number P20.0KABCT-ND
Quantity Available 303,961
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-1GEF2002C

Description RES SMD 20K OHM 1% 1/20W 0201
Expanded Description 20k Ohm ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ERJ G,R,E Series
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog ERJ Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 20k
Tolerance ±1%
Power (Watts) 0.05W, 1/20W
Composition Thick Film
Features -
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.010" (0.26mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
ERJ-1GNF2002C-ND ERJ-1GNF2002C Panasonic Electronic Components Tape & Reel (TR) ? 0
0.00508 45,000  Non-Stock ?
Kits
Additional Resources
Standard Package ? 1
Other Names P20KABCT
P20KABCT-ND

11:13:32 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.05200 0.52
25 0.03800 0.95
50 0.02880 1.44
100 0.02120 2.12
250 0.01620 4.05
500 0.01296 6.48
1,000 0.00954 9.54
5,000 0.00684 34.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P20.0KABTR-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 285,000 - Immediate
  • Unit Price: 0.00594
  • Digi-Reel® ? : P20.0KABDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 303,961 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback