• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number P825KAADKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ERJ-14NF8253U

Description RES SMD 825K OHM 1% 1/2W 1210
Expanded Description 825k Ohm ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Resistance (Ohms) 825k
Tolerance ±1%
Power (Watts) 0.5W, 1/2W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names P825KAADKR

05:39:36 2/26/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P825KAATR-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.03360
  • Cut Tape (CT) ? : P825KAACT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 3,990 - Immediate
  • Unit Price: 0.22000
Send Feedback