Add To Favorites
Product Overview
Digi-Key Part Number P6.2KWCT-ND
Quantity Available 5,988
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-12ZYJ622U

Description RES SMD 6.2K OHM 5% 3/4W 2010
Expanded Description 6.2k Ohm ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ERJ-12ZYJ622U View All Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog ERJ Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 6.2k
Tolerance ±5%
Power (Watts) 0.75W, 3/4W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2010 (5025 Metric)
Supplier Device Package 2010
Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names ERJ-12ZYJ622
ERJ12ZYJ622
P6.2KWCT

13:37:58 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.26000 0.26
10 0.21700 2.17
25 0.15760 3.94
50 0.11420 5.71
100 0.08470 8.47
250 0.06496 16.24
500 0.05120 25.60
1,000 0.03544 35.44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P6.2KWTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.02685
  • Digi-Reel® ? : P6.2KWDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,988 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback