• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number P4.3MWDKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ERJ-12ZYJ435U

Description RES SMD 4.3M OHM 5% 3/4W 2010
Expanded Description 4.3M Ohm ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets ERJ-12ZYJ435U View All Specifications
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Resistance (Ohms) 4.3M
Tolerance ±5%
Power (Watts) 0.75W, 3/4W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient -400/ +150ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2010 (5025 Metric)
Supplier Device Package 2010
Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names P4.3MWDKR

12:55:21 3/30/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P4.3MWTR-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.02506
  • Cut Tape (CT) ? : P4.3MWCT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 4,129 - Immediate
  • Unit Price: 0.26000
Send Feedback