Add To Favorites
Product Overview
Digi-Key Part Number P24W-3TR-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Manufacturer Part Number

ERG-3SJ240A

Description RES 24 OHM 3W 5% AXIAL
Expanded Description 24 Ohm ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets ERX, ERG Series
Online Catalog ERG Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERG
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance (Ohms) 24
Tolerance ±5%
Power (Watts) 3W
Composition Metal Oxide Film
Features Flame Proof, Safety
Temperature Coefficient ±300ppm/°C
Operating Temperature -55°C ~ 235°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.217" Dia x 0.591" L (5.50mm x 15.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1,500
Other Names ERG3SJ240A
P24W-3TR

08:39:51 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,500 0.09120 136.80
3,000 0.08550 256.50
7,500 0.07695 577.13
10,500 0.07524 790.02
37,500 0.07267 2,725.31
75,000 0.07125 5,343.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : P24W-3BK-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,892 - Immediate
  • Unit Price: 0.55000
Send Feedback