Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number P7.5KW-2TR-ND
Quantity Available 18,000
Can ship immediately
Manufacturer

Manufacturer Part Number

ERG-2SJ752A

Description RES 7.5K OHM 2W 5% AXIAL
Expanded Description 7.5k Ohm ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets ERX, ERG Series
Online Catalog ERG Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERG
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance (Ohms) 7.5k
Tolerance ±5%
Power (Watts) 2W
Composition Metal Oxide Film
Features Flame Proof, Safety
Temperature Coefficient ±350ppm/°C
Operating Temperature -55°C ~ 235°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.157" Dia x 0.472" L (4.00mm x 12.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
ERG-2SJ752E-ND ERG-2SJ752E Panasonic Electronic Components Tape & Box (TB) ? 9,000 - Immediate
0.05627 1,000  Non-Stock ?
Additional Resources
Standard Package ? 3,000
Other Names ERG2SJ752A
P7.5KW-2TR

20:47:06 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.04224 126.72
6,000 0.03840 230.40
15,000 0.03584 537.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : P7.5KW-2BK-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,058 - Immediate
  • Unit Price: 0.40000
Send Feedback