Add To Favorites
Product Overview
Digi-Key Part Number P9.1KW-1BK-ND
Quantity Available 14,038
Can ship immediately
Manufacturer

Manufacturer Part Number

ERG-1SJ912

Description RES 9.1K OHM 1W 5% AXIAL
Expanded Description 9.1k Ohm ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets ERX, ERG Series
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog ERG Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERG
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 9.1k
Tolerance ±5%
Power (Watts) 1W
Composition Metal Oxide Film
Features Flame Proof, Safety
Temperature Coefficient ±350ppm/°C
Operating Temperature -55°C ~ 235°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.110" Dia x 0.354" L (2.80mm x 9.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 100
Other Names ERG1SJ912
P9.1KW-1
P9.1KW-1BK

21:17:19 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.30000 0.30
10 0.22300 2.23
25 0.16240 4.06
50 0.11780 5.89
100 0.08730 8.73
250 0.06700 16.75
500 0.05278 26.39
1,000 0.03654 36.54
5,000 0.03045 152.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P9.1KW-1TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 45,000 - Immediate
  • Unit Price: 0.02970
Send Feedback