Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number P13KW-1TR-ND
Quantity Available 10,000
Can ship immediately
Manufacturer

Manufacturer Part Number

ERG-1SJ133A

Description RES 13K OHM 1W 5% AXIAL
Expanded Description 13k Ohm ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets ERX, ERG Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERG
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance (Ohms) 13k
Tolerance ±5%
Power (Watts) 1W
Composition Metal Oxide Film
Features Flame Proof, Safety
Temperature Coefficient ±350ppm/°C
Operating Temperature -55°C ~ 235°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.110" Dia x 0.354" L (2.80mm x 9.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 5,000
Other Names ERG1SJ133A
P13KW-1TR

10:03:53 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.02970 148.50
10,000 0.02772 277.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : P13KW-1BK-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,421 - Immediate
  • Unit Price: 0.30000
Send Feedback