Add To Favorites
Product Overview
Digi-Key Part Number P100W-1CT-ND
Quantity Available 433
Can ship immediately
Manufacturer

Manufacturer Part Number

ERG-1SJ101V

Description RES 100 OHM 1W 5% AXIAL
Expanded Description 100 Ohm ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets ERX, ERG Series
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog ERG Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERG
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 100
Tolerance ±5%
Power (Watts) 1W
Composition Metal Oxide Film
Features Flame Proof, Safety
Temperature Coefficient ±350ppm/°C
Operating Temperature -55°C ~ 235°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.110" Dia x 0.354" L (2.80mm x 9.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
P100W-1BK-ND ERG-1SJ101 Panasonic Electronic Components Bulk ? 14,759 - Immediate
0.27000 1
Additional Resources
Standard Package ? 1
Other Names P100W-1CT

02:27:19 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.26000 0.26
10 0.19100 1.91
25 0.13920 3.48
50 0.10080 5.04
100 0.07470 7.47
250 0.05736 14.34
500 0.04518 22.59
1,000 0.03128 31.28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : P100W-1TB-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: 0.02607
Send Feedback