Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number ERG-1SG153V-ND
Quantity Available 16,000
Can ship immediately
Manufacturer

Manufacturer Part Number

ERG-1SG153V

Description RES 15K OHM 1W 2% METAL OXIDE
Expanded Description 15k Ohm ±2% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets ERX, ERG Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERG
Packaging ? Tape & Box (TB) ?
Part Status Active
Resistance (Ohms) 15k
Tolerance ±2%
Power (Watts) 1W
Composition Metal Oxide Film
Features Flame Proof, Safety
Temperature Coefficient ±350ppm/°C
Operating Temperature -55°C ~ 235°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.110" Dia x 0.354" L (2.80mm x 9.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 2,000
Other Names ERG-1SG153V-NDL
Q6979215AX

14:11:25 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.03000 60.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback