Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number P13KBACT-ND
Quantity Available 10,055
Can ship immediately
Manufacturer

Manufacturer Part Number

ERD-S2TJ133V

Description RES 13K OHM 1/4W 5% AXIAL
Expanded Description 13k Ohm ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets ERDS1, ERDS2, ERD25 Type
PCN Obsolescence/ EOL ERD, ERO Series 01/Jun/2009
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERDS2
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Resistance (Ohms) 13k
Tolerance ±5%
Power (Watts) 0.25W, 1/4W
Composition Carbon Film
Features -
Temperature Coefficient -150/ -350ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.067" Dia x 0.126" L (1.70mm x 3.20mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
S13KQCT-ND CFM14JT13K0 Stackpole Electronics Inc. Cut Tape (CT) ? 4,700 - Immediate
0.10000 1
Additional Resources
Standard Package ? 1
Other Names P13KBACT

04:07:14 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.04000 0.40
25 0.02880 0.72
50 0.02200 1.10
100 0.01620 1.62
250 0.01236 3.09
500 0.00990 4.95
1,000 0.00729 7.29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : P13KBATB-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.00475
Send Feedback