Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number P3.9BBCT-ND
Quantity Available 25,640
Can ship immediately
Manufacturer

Manufacturer Part Number

ERD-S1TJ3R9V

Description RES 3.9 OHM 1/2W 5% AXIAL
Expanded Description 3.9 Ohm ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets ERDS1, ERDS2, ERD25 Type
PCN Obsolescence/ EOL ERD, ERO Series 01/Jun/2009
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERDS1
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Resistance (Ohms) 3.9
Tolerance ±5%
Power (Watts) 0.5W, 1/2W
Composition Carbon Film
Features -
Temperature Coefficient ±350ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.091" Dia x 0.250" L (2.30mm x 6.35mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
S3.9HCT-ND CFM12JT3R90 Stackpole Electronics Inc. Cut Tape (CT) ? 4,004 - Immediate
0.10000 1
Additional Resources
Standard Package ? 1
Other Names P3.9BBCT

14:50:16 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.06900 0.69
25 0.04960 1.24
50 0.03780 1.89
100 0.02790 2.79
250 0.02128 5.32
500 0.01702 8.51
1,000 0.01253 12.53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : P3.9BBTB-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 24,000 - Immediate
  • Unit Price: 0.00989
Send Feedback